| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00SP-12-10S |
| Series: | PT Series |
| Part Aliases: | 71-333012-10S |
| SKU: | AMMPT00SP-12-10S |
PT00SP-12-10S
| Heilind Number: | AMMPT00SP-12-10S |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT00SP-12-10S |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT00SP-12-10S circular connector, meeting MIL-DTL-26482 military specifications, belongs to the PT Series renowned for reliable performance in demanding environments. Featuring Copper Alloy contacts with Gold plating, it ensures excellent conductivity and corrosion resistance. With an IP67 rating, it offers superior protection against dust and water ingress. The shell, made of durable Aluminum with an Olive Drab Cadmium finish, guarantees long-term durability. Designed for wire sizes ranging from 24 AWG to 20 AWG, it accommodates various applications. Its wall mount receptacle shell type, insert arrangement 12-10, and Bayonet locking mechanism ensure secure connections. With a voltage rating of 600 VAC, it is suitable for high-power applications. The hi-rel designation signifies its suitability for critical operations. The PT00SP1210S is the perfect choice for mission-critical military, aerospace, and industrial applications.

