| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00SP-12-3P(009) |
| Series: | PT Series |
| Part Aliases: | 79-333012-03P |
| SKU: | AMMPT00SP-12-3P(009) |
PT00SP-12-3P(009)
| Heilind Number: | AMMPT00SP-12-3P(009) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT00SP-12-3P(009) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT00SP-12-3P(009) Circular Connector, a rugged and reliable solution designed for military and high-reliability applications. This connector meets MIL-DTL-26482 specifications, ensuring top-notch performance in demanding environments. Featuring a durable aluminum shell with Olive Drab Cadmium finish, it offers IP67 protection against dust and water ingress. The PT Series connector, with a shell size of 12 and a Bayonet locking mechanism, guarantees secure and stable connections. Its contact pins, made of Copper Alloy and plated with Gold, provide excellent conductivity and corrosion resistance. With an insert arrangement of 12-3, this connector accommodates 20, 16, and 18 AWG wire sizes, suitable for a wide range of power and signal applications. Rated for 1000 VAC, it assures safe and efficient operation. Trust the PT00SP-12-3P(009) for unparalleled performance in critical connectivity tasks.

