| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00SP-12-8S(328) |
| Series: | PT Series |
| Part Aliases: | 10-213012-08S |
| SKU: | AMMPT00SP-12-8S(328) |
PT00SP-12-8S(328)
| Heilind Number: | AMMPT00SP-12-8S(328) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT00SP-12-8S(328) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT00SP-12-8S(328) Wall Mount Receptacle, a rugged and reliable solution for military and high-reliability applications. This MIL-DTL-26482 compliant connector, part of the PT Series, features a durable aluminum shell with Olive Drab Cadmium finish, ensuring superior performance even in demanding environments. Equipped with socket contacts made of Copper Alloy and plated with Gold, it guarantees excellent conductivity and corrosion resistance. With an IP67 rating and a voltage rating of 600 VAC, it offers reliable protection against water and dust ingress, making it ideal for outdoor and industrial use. The bayonet locking mechanism ensures secure mating, while the 12-8 insert arrangement accommodates multiple wire sizes (24 AWG, 22 AWG, 20 AWG). Trust in the PT00SP-12-8S(328) for your critical connectivity needs.

