| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00SP-14-15P(416) |
| Series: | PT Series |
| Part Aliases: | 90-215404-15P |
| SKU: | AMMPT00SP-14-15P(416) |
PT00SP-14-15P(416)
| Heilind Number: | AMMPT00SP-14-15P(416) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT00SP-14-15P(416) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT00SP-14-15P(416) Wall Mount Receptacle, a rugged and reliable circular connector designed to meet stringent military specifications. With a MIL-DTL-26482 certification, this connector is built for durability in harsh environments. The PT Series features a shell made of durable aluminum with an Olive Drab Cadmium finish, providing excellent corrosion resistance. Gold-plated Copper Alloy contacts ensure superior conductivity, while a bayonet locking mechanism offers secure and quick connections. Rated for IP67 ingress protection and 600 VAC voltage, this connector is suitable for a wide range of high-reliability applications. The 14-15 insert arrangement accommodates various wire sizes, making it versatile for different connectivity needs. Trust in the PT00SP-14-15P(416) for your critical military and industrial connectivity requirements.

