| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00SP-14-15S(344) |
| SKU: | AMMPT00SP-14-15S(344) |
PT00SP-14-15S(344)
Specifications
Detailed Description
Introducing the PT00SP-14-15S(344) receptacle, meeting stringent MIL-DTL-26482 military specifications for reliable performance in demanding environments. Part of the PT Series, this socket contact features a durable shell made of aluminum with an olive drab cadmium finish, ensuring longevity and resilience. Its gold-plated copper alloy contacts provide excellent conductivity, while the IP67 rating guarantees protection against dust and water ingress. With a shell size of 14 and a bayonet locking mechanism, this connector offers secure and efficient connections. Suitable for use with wire sizes ranging from 24 AWG to 16 AWG and rated for up to 600 VAC, it is ideal for a wide range of applications in aerospace, defense, and industrial settings. Trust the PT00SP-14-15S(344) for high-reliability connectivity in mission-critical systems.