| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00SP-14-19S(001) |
| Series: | PT Series |
| Part Aliases: | 10-333014-19S |
| SKU: | AMMPT00SP-14-19S(001) |
PT00SP-14-19S(001)
| Heilind Number: | AMMPT00SP-14-19S(001) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT00SP-14-19S(001) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT00SP-14-19S(001) is a rugged and reliable Circular MIL Spec Connector that meets military specification MIL-DTL-26482. Part of the PT Series, this wall mount receptacle is designed for high-performance applications in harsh environments. With a shell size of 14 and a shell material of aluminum with olive drab cadmium finish, it offers superior durability. The socket contact type, made of copper alloy with gold plating, ensures excellent conductivity. Featuring an IP67 rating and a voltage rating of 600 VAC, it provides reliable protection against dust, water, and electrical interference. The bayonet locking mechanism guarantees secure connections, making it ideal for use in aerospace, defense, and other high-reliability industries. With insert arrangement 14-19, it accommodates wire sizes ranging from 24 AWG to 20 AWG. Trust in the PT00SP1419S001 for your critical connectivity needs.

