| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00SP-14-5P(009) |
| Series: | PT Series |
| Part Aliases: | 79-333014-05P |
| SKU: | AMMPT00SP-14-5P(009) |
PT00SP-14-5P(009)
| Heilind Number: | AMMPT00SP-14-5P(009) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT00SP-14-5P(009) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT00SP-14-5P(009) Circular Connector, meeting MIL-DTL-26482 military specifications, is a rugged and reliable component designed for high reliability applications. Part of the PT Series, this connector features gold-plated copper alloy contacts for optimal conductivity and corrosion resistance, ensuring a dependable connection in harsh environments. With an IP67 rating, it offers protection against dust and water ingress. Its wall mount receptacle shell, made of durable olive drab cadmium-coated aluminum, provides secure housing for the connector. Supporting wire sizes of 20, 16, and 18 AWG, and rated for up to 1000 VAC, it is suitable for a wide range of power and signal transmission requirements. The bayonet locking mechanism and insert arrangement of 14-5 guarantee a secure and vibration-resistant connection. Ideal for hi-rel applications, this connector is a crucial component in aerospace, defense, and industrial systems.

