| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00SP-20-39P(355) |
| Series: | PT Series |
| Part Aliases: | 87-215407-39P |
| SKU: | AMMPT00SP-20-39P(355) |
PT00SP-20-39P(355)
| Heilind Number: | AMMPT00SP-20-39P(355) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT00SP-20-39P(355) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT00SP-20-39P(355) Wall Mount Receptacle, meticulously engineered to meet MIL-DTL-26482 military specifications. Part of the rugged PT Series, this connector features a durable aluminum shell with an olive drab cadmium finish, ensuring exceptional performance in harsh environments. The gold-plated copper alloy contacts provide reliable conductivity, while the IP67 rating guarantees protection against dust and water ingress. With a shell size of 20 and bayonet locking mechanism, it offers secure and easy mating. Suitable for 24 AWG to 18 AWG wire sizes, and with a voltage rating of 600 VAC, it is ideal for high-reliability applications. Meet your connectivity needs with this hi-rel PT Series connector.

