| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00SP-22-55P(355) |
| Series: | PT Series |
| Part Aliases: | 87-215408-55P |
| SKU: | AMMPT00SP-22-55P(355) |
PT00SP-22-55P(355)
| Heilind Number: | AMMPT00SP-22-55P(355) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT00SP-22-55P(355) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing our MIL-DTL-26482 compliant PT Series 22-55 Wall Mount Receptacle, designed for high-reliability applications in harsh environments. Featuring a durable aluminum shell with Olive Drab Cadmium finish, this connector ensures superior performance even in demanding conditions. The IP67 rating guarantees protection against dust and water ingress, making it ideal for military, aerospace, and industrial use. With gold-plated Copper Alloy contacts, it offers excellent conductivity and corrosion resistance. The bayonet locking mechanism ensures secure mating, while the wide range of wire sizes accommodated (24 AWG, 22 AWG, 20 AWG) allows for versatile connectivity options. Rated for 600 VAC, this connector is suitable for power and signal transmission in critical systems. Trust in the PT00SP2255P355 for dependable and efficient connectivity in your mission-critical operations.

