| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00SP-8-33S(013) |
| Series: | PT Series |
| Part Aliases: | 87-333008-33S |
| SKU: | AMMPT00SP-8-33S(013) |
PT00SP-8-33S(013)
| Heilind Number: | AMMPT00SP-8-33S(013) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT00SP-8-33S(013) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT00SP-8-33S(013) Circular MIL Spec Connector, a rugged and reliable solution designed to meet military specifications. Featuring a PT Series shell with a durable aluminum construction and Olive Drab Cadmium finish, this wall mount receptacle ensures long-lasting performance in harsh environments. The contact sockets, made of high-quality Copper Alloy and plated with Gold, provide excellent conductivity and corrosion resistance. With an IP67 rating and a voltage rating of 600 VAC, this connector offers superior protection against moisture and electrical interference. Its bayonet locking mechanism guarantees secure mating, while the versatile 8-33 insert arrangement accommodates various wire sizes, from 24 AWG to 20 AWG. Whether used in aerospace, defense, or industrial applications, this hi-rel connector is the perfect choice for ensuring seamless and dependable connectivity.

