| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00W-8-4S |
| Series: | PT Series |
| SKU: | AMMPT00W-8-4S |
PT00W-8-4S
| Heilind Number: | AMMPT00W-8-4S |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT00W-8-4S |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT00W-8-4S, a rugged and reliable military-specification connector from the PT Series. Built to meet MIL-DTL-26482 standards, this connector features a durable shell made of aluminum with an Olive Drab Cadmium finish, ensuring superior performance in harsh environments. The contact material is Copper Alloy, plated with Gold for optimal conductivity. With an IP67 rating, it offers excellent protection against dust and moisture ingress. The shell size 8 wall mount receptacle with a bayonet locking mechanism provides secure connections. Boasting a voltage rating of 600 VAC, and RoHS compliance, it's ideal for use in high-reliability applications. Trust the PT00W84S for seamless connectivity in demanding scenarios.

