| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01A-10-5P(SR) |
| Series: | PT Series |
| Part Aliases: | U71-150727-05P |
| SKU: | AMMPT01A-10-5P(SR) |
PT01A-10-5P(SR)
| Heilind Number: | AMMPT01A-10-5P(SR) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01A-10-5P(SR) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT01A-10-5P(SR) Circular MIL Spec Connector, part of the MIL-DTL-26482 compliant PT Series, guarantees reliable performance in harsh environments. With a rugged aluminum shell and Olive Drab Cadmium finish, it ensures durability while maintaining IP67 ingress protection. Featuring a contact arrangement of 10-5 and a bayonet locking mechanism, this connector offers secure connectivity even under extreme conditions. The copper alloy contacts with gold plating provide excellent conductivity and corrosion resistance, meeting stringent military specifications. Rated for 600 VAC, it is suitable for high-voltage applications. Known by its part alias U71-150727-05P, this hi-rel connector is essential for demanding industrial and military projects.

