| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01A-10-5S(101) |
| Series: | PT Series |
| Part Aliases: | U71-153110-05S |
| SKU: | AMMPT01A-10-5S(101) |
PT01A-10-5S(101)
| Heilind Number: | AMMPT01A-10-5S(101) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01A-10-5S(101) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT01A-10-5S(101), a rugged and reliable Circular MIL Spec Connector designed for high-performance applications. With a military specification of MIL-DTL-26482 and a rugged shell size 10 made of durable aluminum with an Olive Drab Cadmium finish, this connector ensures superior durability in harsh environments. Featuring a socket contact type with gold plating on copper alloy contacts, it guarantees excellent conductivity and corrosion resistance. The IP67 rating offers protection against dust and water ingress, making it ideal for outdoor and industrial use. Its bayonet locking mechanism provides secure mating, while the high voltage rating of 600 VAC makes it suitable for power applications. The PT Series designation signifies its adherence to stringent quality and performance standards. Trusted under the part alias U71-153110-05S, this hi-rel connector is a top choice for aerospace, defense, and other mission-critical industries.

