| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01A-10-5S(341) |
| Series: | PT Series |
| Part Aliases: | C86-153110-05S |
| SKU: | AMMPT01A-10-5S(341) |
PT01A-10-5S(341)
| Heilind Number: | AMMPT01A-10-5S(341) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01A-10-5S(341) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the military-grade Circular MIL Spec Connectors PT Series, featuring the rugged and reliable PT01A105S341 model. Designed for high-reliability applications, this connector is MIL-DTL-26482 compliant and offers superior performance in demanding environments. With a shell size of 10 and a shell material of aluminum with Olive Drab Cadmium finish, it ensures durability and longevity. The contact sockets are made of Copper Alloy with Gold plating, guaranteeing optimal conductivity. Featuring an IP67 rating for dust and waterproofing, it can withstand harsh conditions. The 10-5 insert arrangement and Bayonet locking mechanism provide secure and efficient connections. With a voltage rating of 600 VAC, it is suitable for a wide range of power applications. Known by the part alias C86-153110-05S, this connector is the perfect choice for aerospace, defense, and other high-performance industries.

