| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01A-10-6P(021) |
| Series: | PT Series |
| Part Aliases: | C90-146110-06P |
| SKU: | AMMPT01A-10-6P(021) |
PT01A-10-6P(021)
| Heilind Number: | AMMPT01A-10-6P(021) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01A-10-6P(021) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT01A-10-6P(021) Circular MIL Spec Connector, engineered to meet stringent MIL-DTL-26482 military specifications for reliable performance in harsh environments. Part of the rugged PT Series, this connector features a shell made of durable aluminum with an Olive Drab Cadmium finish, ensuring durability and corrosion resistance. The contact pins, crafted from high-quality Copper Alloy and plated with Gold, guarantee excellent conductivity even under high-voltage conditions, with a maximum rating of 600 VAC. With an IP67 ingress protection rating, this connector is impervious to dust and water, making it ideal for use in aerospace, defense, and industrial applications. Its bayonet locking mechanism provides secure mating, while the 10-6 insert arrangement accommodates precise pin connections. Also known as C90-146110-06P, this hi-rel connector is a vital component for mission-critical systems. With the PT01A-10-6P(021), reliability is assured in every connection.

