| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01A-12-3S |
| Series: | PT Series |
| Part Aliases: | U71-146112-03S |
| SKU: | AMMPT01A-12-3S |
PT01A-12-3S
| Heilind Number: | AMMPT01A-12-3S |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01A-12-3S |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the AMIPT01A-12-3S, a rugged and reliable circular MIL Spec connector designed for high-reliability applications. Built to military specification MIL-DTL-26482, this connector is part of the PT Series, known for its durability and performance in demanding environments. Featuring a shell size of 12 and a cable connecting receptacle design, it offers secure connectivity in the field. The contact material is a copper alloy with gold plating, ensuring excellent conductivity and resistance to corrosion. With an IP67 rating, it provides protection against dust and water ingress. The bayonet locking mechanism guarantees a secure and stable connection, while the high voltage rating of 1000 VAC makes it suitable for a wide range of power applications. The AMIPT01A-12-3S, also known by the part alias U71-146112-03S, is RoHS compliant and suitable for use in environmentally sensitive projects. Upgrade your connectivity solutions with this premium circular connector.

