| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01A-12-3S(SR) |
| Series: | PT Series |
| Part Aliases: | U71-150728-03S |
| SKU: | AMMPT01A-12-3S(SR) |
PT01A-12-3S(SR)
| Heilind Number: | AMMPT01A-12-3S(SR) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01A-12-3S(SR) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT01A-12-3S(SR), a rugged and reliable Circular MIL Spec Connector designed for demanding military applications. With a MIL-DTL-26482 certification, this connector ensures performance in harsh environments. The PT Series features a contact material of Copper Alloy with Gold plating, guaranteeing excellent conductivity and corrosion resistance. Rated IP67 for dust and water ingress protection, it is suitable for outdoor use. The shell, made of durable Aluminum with an Olive Drab Cadmium finish, offers robust housing. Operating at a voltage rating of 1000 VAC, it provides secure power transmission. The 12-3 insert arrangement accommodates various signal and power connections, while the Bayonet locking mechanism ensures a secure and quick connection. With part aliases U71-150728-03S, this hi-rel connector is a versatile solution for military and aerospace applications.

