| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01A-12-98P(SR) |
| Series: | PT Series |
| Part Aliases: | U71-150728-98P |
| SKU: | AMMPT01A-12-98P(SR) |
PT01A-12-98P(SR)
| Heilind Number: | AMMPT01A-12-98P(SR) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01A-12-98P(SR) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT01A-12-98P(SR) Circular Connector, meticulously engineered to meet stringent military specifications as per MIL-DTL-26482. Part of the renowned PT Series, this connector features a robust shell made of durable aluminum with an Olive Drab Cadmium finish, ensuring reliable performance even in harsh environments. The contact pins, crafted from high-quality Copper Alloy and plated with Gold, guarantee superior conductivity and corrosion resistance. With an IP67 rating, it offers excellent protection against dust and water ingress. Designed for maximum versatility, it has a shell size of 12, a contact arrangement of 12-98, and a Bayonet locking mechanism for secure connections. With a voltage rating of 600 VAC, this hi-rel connector is ideal for a wide range of applications in aerospace, defense, and industrial settings. Also known by the part alias U71-150728-98P, it is the perfect choice for demanding connectivity requirements. Elevate your systems with the reliability and performance of the PT01A-12-98P(SR) Circular Connector.

