| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01A-14-18P(423) |
| Series: | PT Series |
| Part Aliases: | C79-325234-18P |
| SKU: | AMMPT01A-14-18P(423) |
PT01A-14-18P(423)
| Heilind Number: | AMMPT01A-14-18P(423) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01A-14-18P(423) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT01A-14-18P(423), a ruggedly reliable circular connector designed to meet stringent military specifications. With a MIL-DTL-26482 certification, this connector from the PT Series ensures optimal performance in demanding environments. Featuring copper alloy contacts plated with gold, it guarantees excellent conductivity and corrosion resistance. The IP67 rating signifies its ability to withstand dust and water ingress, while the aluminum shell with olive drab cadmium finish offers durability and protection. With a shell size of 14 and a pin contact type, it is ideal for cable connecting receptacle applications. Its 600 VAC voltage rating and 14-18 insert arrangement make it suitable for high-power operations. The bayonet locking mechanism provides secure mating, making it a dependable choice for critical systems. Also known by the part alias C79-325234-18P, this connector is a key component in ensuring reliable connectivity in aerospace, defense, and other high-reliability applications.

