| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01A-14-91P(304) |
| Series: | PT Series |
| IP Rating: | IP67 |
| Shell Size: | 14 |
| Shell Type: | Cable Connecting Receptacle |
| Contact Type: | Pin |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Aluminum |
| Voltage Rating: | 5000 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 14-91 HV |
| Military Specification: | MIL-DTL-26482 |
| Part Aliases: | U10-150729-91P |
| SKU: | AMMPT01A-14-91P(304) |
PT01A-14-91P(304)
Specifications
Detailed Description
The PT01A-14-91P(304) Circular Connector, built to MIL-DTL-26482 military specifications, is a rugged and reliable solution for high-voltage applications. Part of the PT Series, this connector features a shell size 14 made of durable aluminum with an Olive Drab Cadmium finish, ensuring longevity even in harsh environments. The contact material is Copper Alloy plated with Gold, guaranteeing excellent conductivity and corrosion resistance. With an IP67 rating, it offers protection against dust and water ingress. The contact type is Pin, and the insert arrangement is 14-91 HV. Equipped with a Bayonet locking mechanism for secure connections, this connector is ideal for hi-rel applications where performance and durability are paramount. Its voltage rating of 5000 VAC makes it suitable for demanding tasks in aerospace, defense, and industrial sectors. Also known by the part alias U10-150729-91P, this connector is a key component in maintaining seamless electrical connectivity in critical systems.

