| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01A-16-26P(416) |
| Series: | PT Series |
| Part Aliases: | C90-150730-26P |
| SKU: | AMMPT01A-16-26P(416) |
PT01A-16-26P(416)
| Heilind Number: | AMMPT01A-16-26P(416) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01A-16-26P(416) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT01A-16-26P(416) Circular Connector, MIL-DTL-26482 compliant, is a robust and reliable solution for high-reliability applications in military and industrial settings. Part of the PT Series, this connector features Copper Alloy contacts with Gold plating, ensuring excellent conductivity and corrosion resistance. With an IP67 rating, it offers superior protection against dust and water ingress. The shell, made of durable Aluminum with an Olive Drab Cadmium finish, guarantees long-term performance even in harsh environments. Its shell size 16, Pin contact type, and Bayonet locking mechanism make it easy to install and secure. With a voltage rating of 600 VAC, the connector is suitable for power and signal transmission. The 16-26 insert arrangement, along with part alias C90-150730-26P, further enhances its compatibility and versatility. Whether used in aerospace, defense, or industrial applications, the PT01A1626P416 ensures dependable connectivity in mission-critical systems.

