| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01A-18-11P(011) |
| Series: | PT Series |
| Part Aliases: | C86-146118-11P |
| SKU: | AMMPT01A-18-11P(011) |
PT01A-18-11P(011)
| Heilind Number: | AMMPT01A-18-11P(011) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01A-18-11P(011) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT01A-18-11P(011) Circular Connector, also known as the MIL-DTL-26482 PT Series, is a rugged and reliable component designed for military and high-reliability applications. With a shell size of 18 and a cable connecting receptacle shell type, this connector features a bayonet locking mechanism for secure connections. Its copper alloy contacts with gold plating ensure optimal conductivity and corrosion resistance, while the shell, made of aluminum with an olive drab cadmium finish, offers durability in harsh environments. With a voltage rating of 1000 VAC and an IP67 ingress protection rating, it guarantees safe and efficient performance even in demanding conditions. The insert arrangement of 18-11 accommodates pin contacts, making it suitable for a wide range of signal and power transmission requirements. Trusted for its high-reliability features, this connector is essential for mission-critical operations in aerospace, defense, and industrial settings.

