| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01A-20-25S(332) |
| Series: | PT Series |
| Part Aliases: | U71-247637-25S |
| SKU: | AMMPT01A-20-25S(332) |
PT01A-20-25S(332)
| Heilind Number: | AMMPT01A-20-25S(332) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01A-20-25S(332) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT01A-20-25S(332), a rugged Circular MIL Spec Connector designed for high-reliability applications. This military-grade connector, meeting MIL-DTL-26482 specifications, features a PT Series shell in size 20 with a durable Olive Drab Cadmium finish. Ideal for use in harsh environments, the shell is constructed of Aluminum for strength and corrosion resistance. The contact material is Copper Alloy with Gold plating, ensuring excellent conductivity and durability. With an IP67 rating, it provides reliable protection against dust and water ingress. The contact type is Socket, and the insert arrangement is 20-25, suitable for a variety of signal and power applications with a voltage rating of 600 VAC. The bayonet locking mechanism ensures secure mating, making it ideal for mission-critical systems. With part aliases U71-247637-25S, this connector is a trusted solution in aerospace, defense, and other demanding industries. Trust in the PT01A2025S332 for your connectivity needs.

