| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01A-20-39S(362) |
| Series: | PT Series |
| Part Aliases: | C79-150732-39S |
| SKU: | AMMPT01A-20-39S(362) |
PT01A-20-39S(362)
| Heilind Number: | AMMPT01A-20-39S(362) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01A-20-39S(362) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT01A-20-39S(362), a rugged and reliable Circular MIL Spec Connector designed to meet stringent military specifications. With a MIL-DTL-26482 certification and IP67 rating, this connector ensures optimal performance even in harsh environments. Featuring a shell size of 20 and shell material of aluminum with an Olive Drab Cadmium finish, it offers durability and corrosion resistance. The contact material is Copper Alloy with Gold plating, guaranteeing excellent conductivity. Its socket contact type and bayonet locking mechanism provide secure connections. With a voltage rating of 600 VAC, it is suitable for high-power applications. The PT Series connector, also known as C79-150732-39S, boasts an insert arrangement of 20-39 and is classified under the hi-rel category, making it ideal for demanding military and aerospace applications. Trust in the PT01A2039S362 for superior connectivity in critical systems.

