| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01A-20-8S(404) |
| Series: | PT Series |
| Part Aliases: | U87-325237-08S |
| SKU: | AMMPT01A-20-8S(404) |
PT01A-20-8S(404)
| Heilind Number: | AMMPT01A-20-8S(404) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01A-20-8S(404) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT01A-20-8S(404) Circular MIL Spec Connector, meeting stringent MIL-DTL-26482 military specifications. Part of the PT Series, this connector boasts unparalleled durability and reliability. Featuring contact materials crafted from Copper Alloy with Gold plating, it ensures optimal conductivity in even the harshest environments. With an IP67 rating, it offers superior protection against dust and water ingress. The shell, made of rugged Aluminum with an Olive Drab Cadmium finish, guarantees long-lasting performance. Its Cable Connecting Receptacle shell type, insert arrangement of 20-8, and Bayonet locking mechanism make it ideal for secure and efficient connections. Known by the part alias U87-325237-08S, this high-reliability connector is a must-have for aerospace, defense, and other hi-rel applications. Trust in the PT01A208S404 for seamless connectivity in mission-critical operations.

