| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01A-22-32S(476) |
| Series: | PT Series |
| Part Aliases: | C58-150733-32S |
| SKU: | AMMPT01A-22-32S(476) |
PT01A-22-32S(476)
| Heilind Number: | AMMPT01A-22-32S(476) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01A-22-32S(476) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT01A-22-32S(476), a rugged Circular MIL Spec Connector designed for high-reliability applications. This military-spec PT Series connector, meeting MIL-DTL-26482 standards, boasts a durable aluminum shell with Olive Drab Cadmium finish, ensuring longevity in harsh environments. Featuring a shell size of 22 and IP67 rating, it offers robust protection against dust and water ingress. The contact sockets, made of Copper Alloy and gold-plated, guarantee excellent conductivity and corrosion resistance. With a voltage rating of 600 VAC, it's suitable for power and signal transmission in demanding settings. The bayonet locking mechanism provides secure mating, while the 22-32 insert arrangement accommodates various wire sizes. Known by the part alias C58-150733-32S, this connector is the ideal choice for aerospace, defense, and industrial applications where reliability is paramount.

