| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01A-22-55P(021) |
| Series: | PT Series |
| Part Aliases: | C90-146122-55P |
| SKU: | AMMPT01A-22-55P(021) |
PT01A-22-55P(021)
| Heilind Number: | AMMPT01A-22-55P(021) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01A-22-55P(021) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT01A-22-55P(021), a rugged Circular MIL Spec Connector designed for military applications. Meeting MIL-DTL-26482 specifications, this connector from the PT Series ensures reliable performance in harsh environments. Featuring a shell size 22 with a durable aluminum construction and Olive Drab Cadmium finish, it offers robust protection. The contact pins, made of high-quality Copper Alloy and plated with Gold, guarantee excellent conductivity and corrosion resistance. With an IP67 rating, it provides waterproof and dustproof sealing. Its bayonet locking mechanism ensures secure mating. With a voltage rating of 600 VAC, it's suitable for high-power applications. The insert arrangement 22-55 and part alias C90-146122-55P make it easy to identify and install. A trusted choice for high-reliability connectivity needs, the PT01A2255P021 is a versatile solution for military and industrial settings.

