| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01A-22-55P(470) |
| Series: | PT Series |
| Part Aliases: | C93-150733-55P |
| SKU: | AMMPT01A-22-55P(470) |
PT01A-22-55P(470)
| Heilind Number: | AMMPT01A-22-55P(470) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01A-22-55P(470) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT01A-22-55P(470) Circular MIL Spec Connector, part of the PT Series, is a high-reliability component designed for demanding military applications. Meeting MIL-DTL-26482 specifications, this rugged connector ensures optimal performance in harsh environments. Featuring a shell size of 22 and a cable connecting receptacle shell type, it offers secure and efficient connectivity. The contact material is copper alloy with gold plating, guaranteeing excellent conductivity and corrosion resistance. With an IP67 rating, it provides protection against dust and water ingress. The bayonet locking mechanism ensures a secure connection, while the black zinc cobalt shell finish enhances durability. Rated for 600 VAC, with an insert arrangement of 22-55, this connector is suitable for high-voltage applications. Its part aliases include C93-150733-55P, adding to its versatility. Trust in the PT01A-22-55P(470) for reliable and efficient performance in critical military and aerospace systems.

