| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01A-24-31P |
| Series: | PT Series |
| SKU: | AMMPT01A-24-31P |
PT01A-24-31P
| Heilind Number: | AMMPT01A-24-31P |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01A-24-31P |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT01A-24-31P Circular MIL Spec Connector, part of the PT Series, meets stringent military specifications with its MIL-DTL-26482 certification. Designed for high-reliability applications, this IP67-rated connector features a Cable Connecting Receptacle shell with a durable Olive Drab Cadmium finish. The shell size 24 accommodates a Pin contact type made of Copper Alloy with Gold plating, ensuring optimal conductivity and corrosion resistance. With a voltage rating of 600 VAC, it is suitable for demanding environments. The Bayonet locking mechanism provides secure mating, while the 24-31 insert arrangement allows for efficient cable termination. Perfect for aerospace, defense, and industrial applications, the PT01A-24-31P guarantees reliable performance in even the harshest conditions.

