| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01A-8-2S |
| Series: | PT Series |
| Part Aliases: | U71-146108-02S |
| SKU: | AMMPT01A-8-2S |
PT01A-8-2S
| Heilind Number: | AMMPT01A-8-2S |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01A-8-2S |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT01A-8-2S circular connector, conforming to MIL-DTL-26482 military specifications, is a rugged and reliable component designed for demanding environments. Part of the PT Series, this connector features a shell size 8 made of durable aluminum with an olive drab cadmium finish, ensuring longevity and performance. The socket contact type, crafted from copper alloy with gold plating, guarantees excellent conductivity and corrosion resistance. With an IP67 rating, it offers protection against dust and water ingress, making it suitable for harsh industrial and military applications. Its 600 VAC voltage rating and bayonet locking mechanism provide secure and efficient electrical connections. The U71-146108-02S, also known as PT01A82S, is part of the hi-rel category, meeting the stringent requirements of high-reliability systems. Ideal for use in a variety of sectors, including aerospace, defense, and telecommunications, this connector is a dependable solution for mission-critical operations.

