| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01A-8-4P |
| Series: | PT Series |
| Part Aliases: | U71-146108-04P |
| SKU: | AMMPT01A-8-4P |
PT01A-8-4P
| Heilind Number: | AMMPT01A-8-4P |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01A-8-4P |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT01A-8-4P, a rugged and reliable solder cable receptacle designed to meet MIL-DTL-26482 military specifications. Part of the PT Series, this connector features a shell size of 8 and a bayonet locking mechanism for secure connections in harsh environments. With a contact material of Copper Alloy and gold plating, it ensures excellent conductivity and corrosion resistance, while the IP67 rating guarantees protection against dust and water ingress. The olive drab cadmium finish not only adds durability but also complies with high-reliability standards. Ideal for use in aerospace, defense, and industrial applications, this connector boasts a voltage rating of 600 VAC and an insert arrangement of 8-4, making it an essential component in your connectivity solutions. Trust in the PT01A84P for superior performance in demanding conditions.

