| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01A-8-4P(320) |
| Series: | PT Series |
| Part Aliases: | U10-325231-04P |
| SKU: | AMMPT01A-8-4P(320) |
PT01A-8-4P(320)
| Heilind Number: | AMMPT01A-8-4P(320) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01A-8-4P(320) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT01A-8-4P(320) Circular MIL Spec Connector, part of the rugged PT Series, is designed for high-reliability military applications. With a MIL-DTL-26482 specification and IP67 rating, it ensures optimal performance in harsh environments. Featuring durable Aluminum shell construction with Olive Drab Cadmium finish, this Cable Connecting Receptacle offers secure connectivity. The Copper Alloy contacts with Gold plating provide excellent conductivity, while the Bayonet locking mechanism guarantees a reliable connection. With a voltage rating of 600 VAC and insert arrangement of 8-4, it meets stringent operational requirements. Part aliases U10-325231-04P.

