| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01E-10-5P(332) |
| Series: | PT Series |
| Part Aliases: | U71-243132-05P |
| SKU: | AMMPT01E-10-5P(332) |
PT01E-10-5P(332)
| Heilind Number: | AMMPT01E-10-5P(332) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01E-10-5P(332) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT01E-10-5P(332) Circular MIL Spec Connector, designed to meet rigorous MIL-DTL-26482 military specifications. Part of the renowned PT Series, this connector features a durable shell made of Olive Drab Cadmium-coated aluminum, ensuring reliable performance in harsh environments. With a shell size of 10 and a IP67 rating, it offers superior protection against dust and moisture ingress. The contact pins, crafted from high-grade Copper Alloy and plated with Gold, guarantee excellent conductivity and corrosion resistance. Its 600 VAC voltage rating and 10-5 insert arrangement make it suitable for high-power applications. The bayonet locking mechanism provides secure mating, while the hi-rel designation confirms its suitability for mission-critical operations. Also known as U71-243132-05P, this Cable Connecting Receptacle is a top choice for demanding military and industrial applications.

