| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01E-10-5S(014) |
| Series: | PT Series |
| Part Aliases: | U88-148110-05S |
| SKU: | AMMPT01E-10-5S(014) |
PT01E-10-5S(014)
| Heilind Number: | AMMPT01E-10-5S(014) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01E-10-5S(014) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT01E-10-5S(014) Circular Connector, a rugged and high-performance solution designed to meet MIL-DTL-26482 military specifications. Part of the PT Series, this connector features a robust aluminum shell with an Olive Drab Cadmium finish, ensuring durability in harsh environments. The contact sockets, made from Copper Alloy and plated with Gold, guarantee reliable conductivity even under extreme conditions. With an IP67 rating, it offers protection against dust and water ingress. Its bayonet locking mechanism provides secure fastening, while the 10-5 insert arrangement accommodates a variety of cable sizes. Rated for up to 600 VAC, this connector is ideal for high-voltage applications. Also known by the alias U88-148110-05S, it is a versatile and dependable choice for aerospace, defense, and other hi-rel industries.

