| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01E-14-19S(328) |
| Series: | PT Series |
| Part Aliases: | U10-155114-19S |
| SKU: | AMMPT01E-14-19S(328) |
PT01E-14-19S(328)
| Heilind Number: | AMMPT01E-14-19S(328) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01E-14-19S(328) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT01E-14-19S(328), a rugged and reliable Circular MIL Spec Connector built to meet stringent military specifications. Part of the PT Series, this connector features a durable aluminum shell with Olive Drab Cadmium finish, ensuring robust performance in demanding environments. The contact material is a high-quality Copper Alloy with Gold plating, guaranteeing excellent conductivity and corrosion resistance. With an IP67 rating, it offers protection against dust and water ingress, making it ideal for outdoor and harsh industrial applications. The socket contact type, along with a voltage rating of 600 VAC and insert arrangement of 14-19, ensures versatility and compatibility with a wide range of devices. Its Bayonet locking mechanism provides secure and quick mating, while the part aliases U10-155114-19S offer added convenience for identification. Designed for high-reliability applications, this connector is a critical component for mission-critical systems in aerospace, defense, and other hi-rel industries. Upgrade your connectivity with the PT01E1419S328.

