| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01E-16-26S(027) |
| Series: | PT Series |
| Part Aliases: | C58-148116-26S |
| SKU: | AMMPT01E-16-26S(027) |
PT01E-16-26S(027)
| Heilind Number: | AMMPT01E-16-26S(027) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01E-16-26S(027) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT01E-16-26S(027), a rugged Circular MIL Spec Connector designed to meet military specifications. With a MIL-DTL-26482 certification, this connector guarantees high performance in demanding environments. Featuring a durable aluminum shell with Olive Drab Cadmium finish, it offers reliable protection against harsh conditions. The contact sockets, made of Copper Alloy and plated with Gold, ensure excellent conductivity and corrosion resistance. Rated for 600 VAC, this connector is suitable for high-voltage applications. Its IP67 ingress protection rating makes it ideal for use in outdoor or exposed settings. The bayonet locking mechanism provides secure and quick mating, while the 16-26 insert arrangement offers versatile connectivity options. Known by its part aliases C58-148116-26S, this connector belongs to the PT Series, known for its high reliability in Hi-Rel applications. Upgrade your connectivity solutions with the PT01E-16-26S(027) for dependable performance in critical operations.

