| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01E-16-26S(423) |
| Series: | PT Series |
| Part Aliases: | C79-257265-26S |
| SKU: | AMMPT01E-16-26S(423) |
PT01E-16-26S(423)
| Heilind Number: | AMMPT01E-16-26S(423) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01E-16-26S(423) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT01E-16-26S(423) Circular MIL Spec Connector, part of the PT Series, boasts MIL-DTL-26482 military specification compliance, ensuring rugged durability for demanding environments. Featuring a shell size 16 with a Cable Connecting Receptacle design, this connector offers reliable connectivity in aerospace, defense, and industrial applications. Crafted with high-quality materials, including Copper Alloy contacts with Gold plating and an Aluminum shell with Olive Drab Cadmium finish, it guarantees excellent performance even in harsh conditions. With a voltage rating of 600 VAC and IP67 ingress protection, it's suitable for high-power and outdoor use. The 16-26 insert arrangement and Bayonet locking mechanism provide secure mating. Its hi-rel designation underscores its reliability in critical systems. Trusted under the alias C79-257265-26S, this connector is a top choice for mission-critical operations.

