| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01E-16-8S |
| Series: | PT Series |
| Part Aliases: | U71-148116-08S |
| SKU: | AMMPT01E-16-8S |
PT01E-16-8S
| Heilind Number: | AMMPT01E-16-8S |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01E-16-8S |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT01E-16-8S, a rugged Circular MIL Spec Connector designed for high-reliability applications. This military-grade connector, meeting MIL-DTL-26482 specifications, offers superior performance in demanding environments. Featuring a socket contact type with gold plating, it ensures secure and reliable connections. With an IP67 rating, it provides excellent protection against dust and water ingress. The durable aluminum shell with Olive Drab Cadmium finish, along with a bayonet locking mechanism, guarantees a robust and secure fit. With a shell size of 16 and insert arrangement of 16-8, it can handle high voltage applications up to 1000 VAC. Also known as U71-148116-08S in the PT Series, this connector is a trusted choice for aerospace, defense, and industrial sectors. Upgrade your connectivity with the PT01E168S for uncompromising performance in critical systems.

