| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01E-16-99P(302) |
| Series: | PT Series |
| Part Aliases: | U71-145116-99P |
| SKU: | AMMPT01E-16-99P(302) |
PT01E-16-99P(302)
| Heilind Number: | AMMPT01E-16-99P(302) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01E-16-99P(302) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT01E-16-99P(302) Circular MIL Spec Connector, part of the PT Series, is designed to meet stringent military specifications, specifically MIL-DTL-26482. Featuring a durable shell made of Olive Drab Cadmium-coated Aluminum, this Cable Connecting Receptacle is built for rugged environments. Its IP67 rating ensures protection against dust and water ingress, while the Gold-plated Copper Alloy contacts guarantee reliable conductivity in high-voltage applications (600 VAC). With a Bayonet locking mechanism and insert arrangement of 16-99, this connector offers secure and efficient connectivity. Known by the part alias U71-145116-99P, it is a high-reliability component suitable for demanding military and aerospace systems.

