| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01E-18-30S |
| Series: | PT Series |
| Part Aliases: | U71-148118-30S |
| SKU: | AMMPT01E-18-30S |
PT01E-18-30S
| Heilind Number: | AMMPT01E-18-30S |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01E-18-30S |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT01E-18-30S, a rugged and reliable Circular MIL Spec Connector designed to meet stringent military specifications. With a MIL-DTL-26482 certification, this connector ensures unparalleled performance in demanding environments. The PT Series features contact sockets made of durable Copper Alloy, plated with Gold for superior conductivity and corrosion resistance. Its IP67 rating guarantees protection against dust and water ingress, while the aluminum shell with Olive Drab Cadmium finish offers durability and longevity. Operating at a voltage rating of 600 VAC, the PT01E1830S is suitable for high-power applications. Its bayonet locking mechanism provides secure and quick mating, making it ideal for use in aerospace, defense, and other high-reliability industries. Also known as the U71-148118-30S, this cable connecting receptacle with insert arrangement 18-30 is a dependable solution for all your connectivity needs.

