| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01E-18-32P(302) |
| Series: | PT Series |
| Part Aliases: | U71-145118-32P |
| SKU: | AMMPT01E-18-32P(302) |
PT01E-18-32P(302)
| Heilind Number: | AMMPT01E-18-32P(302) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01E-18-32P(302) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT01E-18-32P(302) Circular MIL Spec Connector, meticulously engineered to meet MIL-DTL-26482 military specifications. Part of the rugged PT Series, this connector boasts a shell size of 18, crafted from durable Olive Drab Cadmium-coated aluminum. The contact pins, made of high-quality Copper Alloy and plated with Gold, ensure reliable conductivity in even the harshest environments. With an IP67 rating, it offers superior protection against dust and water ingress. Its versatile insert arrangement of 18-32 features a bayonet locking mechanism for secure connections. Rated for up to 600 VAC, this hi-rel connector is the perfect choice for demanding applications in aerospace, defense, and industrial settings. Also known as U71-145118-32P, it is a trusted solution for critical connectivity needs.

