| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01E-18-5P(001) |
| Series: | PT Series |
| Part Aliases: | U10-148118-05P |
| SKU: | AMMPT01E-18-5P(001) |
PT01E-18-5P(001)
| Heilind Number: | AMMPT01E-18-5P(001) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01E-18-5P(001) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT01E-18-5P(001), a rugged and reliable circular connector designed to meet stringent military specifications. Part of the MIL-DTL-26482 PT Series, this connector features a shell size of 18 with a durable aluminum construction and olive drab cadmium shell finish. The contact material is Copper Alloy with Gold plating, ensuring excellent conductivity and corrosion resistance. With an IP67 rating, it offers protection against dust and water ingress, making it ideal for harsh environments. The contact type is Pin, suitable for cable connecting receptacle applications, with a high voltage rating of 1000 VAC. Its bayonet locking mechanism ensures secure connections, while the insert arrangement of 18-5 allows for efficient signal transmission. Known by the part aliases U10-148118-05P, this hi-rel connector is a dependable choice for military and industrial applications.

