| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01E-18-5S(304) |
| Series: | PT Series |
| Part Aliases: | U10-144118-05S |
| SKU: | AMMPT01E-18-5S(304) |
PT01E-18-5S(304)
| Heilind Number: | AMMPT01E-18-5S(304) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01E-18-5S(304) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing our MIL-DTL-26482 compliant PT Series Circular Connector, featuring a rugged shell made of Olive Drab Cadmium-coated Aluminum, perfect for military and industrial applications. With a high IP67 rating, it ensures reliable performance in harsh environments. The Socket contact type, crafted from durable Copper Alloy with Gold plating, guarantees optimal conductivity. This specific model, SKU PT01E-18-5S(304), boasts a shell size of 18, accommodating a 5-contact arrangement. Its Bayonet locking mechanism provides secure mating, while the 1000 VAC voltage rating ensures safe operation. Known as U10-144118-05S in some circles, this hi-rel connector is a top choice for demanding connectivity needs.

