| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01E-20-16P(386) |
| Series: | PT Series |
| Part Aliases: | U88-144120-16P |
| SKU: | AMMPT01E-20-16P(386) |
PT01E-20-16P(386)
| Heilind Number: | AMMPT01E-20-16P(386) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01E-20-16P(386) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT01E-20-16P(386) circular connector, MIL-DTL-26482 compliant, is a rugged and reliable solution for high-reliability applications. Part of the PT Series, it boasts a durable aluminum shell with an olive drab cadmium finish, ensuring longevity even in harsh environments. Featuring a shell size of 20 and a bayonet locking mechanism, this connector offers secure and efficient cable connection. The contact pins, made of copper alloy and plated with gold, guarantee excellent conductivity and corrosion resistance. With an IP67 rating and a voltage rating of 1000 VAC, it provides reliable performance in demanding conditions. Known by the alias U88-144120-16P, this connector, with insert arrangement 20-16, is ideal for military, aerospace, and other hi-rel applications. Trust in the PT01E2016P386 for your critical connectivity needs.

