| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01E-20-16P(433) |
| Series: | PT Series |
| Part Aliases: | C91-155120-16P |
| SKU: | AMMPT01E-20-16P(433) |
PT01E-20-16P(433)
| Heilind Number: | AMMPT01E-20-16P(433) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01E-20-16P(433) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT01E-20-16P(433) Circular MIL Spec Connector is a rugged and reliable solution for military and high-reliability applications. Built to meet MIL-DTL-26482 specifications, this connector is part of the PT Series and features a shell size of 20 with a cable connecting receptacle design. Its copper alloy contacts with gold plating ensure optimal conductivity and corrosion resistance, while the aluminum shell with olive drab cadmium finish offers durability in harsh environments. With an IP67 rating, it provides protection against dust and water ingress, making it suitable for outdoor use. The bayonet locking mechanism ensures secure mating, while its 1000 VAC voltage rating makes it ideal for power applications. The insert arrangement of 20-16 and part aliases C91-155120-16P provide easy identification and compatibility. Trust in the PT01E2016P433 for your mission-critical connectivity needs.

