| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01E-20-25P(101) |
| Series: | PT Series |
| Part Aliases: | U71-155120-25P |
| SKU: | AMMPT01E-20-25P(101) |
PT01E-20-25P(101)
| Heilind Number: | AMMPT01E-20-25P(101) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01E-20-25P(101) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT01E-20-25P(101) is a rugged Circular MIL Spec Connector designed to meet stringent military specifications, specifically MIL-DTL-26482. Part of the PT Series, this connector boasts a durable shell made of Olive Drab Cadmium-coated Aluminum, ensuring high performance in harsh environments. Featuring a shell size of 20 and a cable connecting receptacle shell type, it offers reliable connectivity in demanding applications. The contact pins, crafted from Copper Alloy and plated with Gold, guarantee optimal signal transmission with a voltage rating of 600 VAC. With an IP67 rating, this connector provides excellent protection against dust and moisture ingress. Its bayonet locking mechanism ensures secure mating, while the 20-25 insert arrangement allows for easy installation. Trusted for its high reliability, the PT01E2025P101 is a crucial component in aerospace, defense, and other hi-rel industries.

