| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01E-20-25S(009) |
| Series: | PT Series |
| Part Aliases: | C79-148120-25S |
| SKU: | AMMPT01E-20-25S(009) |
PT01E-20-25S(009)
| Heilind Number: | AMMPT01E-20-25S(009) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01E-20-25S(009) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT01E-20-25S(009) Circular MIL Spec Connector, meeting stringent military specification MIL-DTL-26482. Part of the renowned PT Series, this connector features durable construction with a shell size of 20 crafted from rugged aluminum, finished in Olive Drab Cadmium for enhanced longevity. Its specialized design, with a socket contact type made of Copper Alloy and gold plating, ensures reliable conductivity even in harsh environments, with an impressive IP67 rating for dust and water resistance. The 20-25 insert arrangement and bayonet locking mechanism guarantee secure connections, suitable for high-rel applications. With a voltage rating of 600 VAC, this connector is ideal for demanding military, aerospace, and industrial settings. Also known by the alias C79-148120-25S, it is a vital component in maintaining mission-critical operations. Choose the PT01E2025S009 for top-tier performance and durability in your connectivity solutions.

