| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01E-20-25S(476) |
| Series: | PT Series |
| Part Aliases: | C58-144120-25S |
| SKU: | AMMPT01E-20-25S(476) |
PT01E-20-25S(476)
| Heilind Number: | AMMPT01E-20-25S(476) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01E-20-25S(476) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT01E-20-25S(476) Circular MIL Spec Connector, meticulously crafted to meet military specification MIL-DTL-26482. Part of the rugged PT Series, this connector boasts superior durability and reliability, making it ideal for high-reliability applications. Featuring a shell size of 20 with a Cable Connecting Receptacle shell type, it guarantees secure and efficient connectivity. The contact material, made of Copper Alloy with Gold plating, ensures excellent conductivity. With an IP67 rating, it offers protection against dust and water ingress. The bayonet locking mechanism provides easy and quick mating. Certified for a voltage rating of 600 VAC, it is suitable for demanding environments. The part aliases C58-144120-25S further verify its compatibility. Trust in the PT01E-20-25S(476) for top-notch performance in critical operations.

