| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01E-20-26S(470) |
| Series: | PT Series |
| Part Aliases: | C93-144120-26S |
| SKU: | AMMPT01E-20-26S(470) |
PT01E-20-26S(470)
| Heilind Number: | AMMPT01E-20-26S(470) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01E-20-26S(470) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT01E-20-26S(470) Circular Connector, meticulously engineered to meet MIL-DTL-26482 military specifications for unparalleled performance in demanding environments. Part of the renowned PT Series, this connector features gold-plated Copper Alloy contacts, ensuring optimal conductivity and corrosion resistance. With an IP67 rating, it guarantees reliable operation even in harsh conditions. The shell, made of durable Aluminum with a Black Zinc Cobalt finish, offers exceptional durability and longevity. Designed for cable connection, this Socket-type connector with a shell size of 20 and a 20-26 insert arrangement, boasts a high voltage rating of 600 VAC. Its bayonet locking mechanism provides secure mating, making it ideal for high-reliability applications. Known by the alias C93-144120-26S, the PT01E2026S470 is a top choice in the realm of Circular MIL Spec Connectors, delivering uncompromising quality and performance.

