| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01E-22-21S(476) |
| Series: | PT Series |
| Part Aliases: | C58-144122-21S |
| SKU: | AMMPT01E-22-21S(476) |
PT01E-22-21S(476)
| Heilind Number: | AMMPT01E-22-21S(476) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01E-22-21S(476) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT01E-22-21S(476) Circular MIL Spec Connector, part of the PT Series, is a rugged and reliable component designed to meet stringent military specifications, specifically MIL-DTL-26482. Featuring a shell size of 22 and a cable connecting receptacle shell type with olive drab cadmium finish, it ensures durability in harsh environments. The contact material, copper alloy, with gold plating guarantees excellent conductivity, while the IP67 rating offers protection against dust and water ingress. With a high voltage rating of 1000 VAC and bayonet locking mechanism, it is ideal for high-rel applications. The insert arrangement of 22-21 accommodates socket contacts, making it versatile for various connectivity needs. Trust in the PT01E-22-21S(476) for secure and efficient connections in demanding military and industrial settings.

